+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28420.0-00

Pressure compensation device; plastic; IP66; 70mm

Manufacturer: STEGO

Manufacturer part number:
28420.0-00
TME Symbol:
28420.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
pressure compensation device
Material
plastic
IP rating
IP66
Diameter
70mm
Gross weight51.2 g
Certificates
See other products in this category: Cabinets Accessories STEGO,
*
28420.0-00
3 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 3 pcs - 7.74 USDGross price for quantities from 3 pcs - 7.74 USD
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.