+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

284865-5

Connector: card edge; plug; female; data; PIN: 5; RAST 2.5; 2A; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
284865-5
TME Symbol:
284865-5

Specification

Manufacturer
TE Connectivity
Type of connector
card edge
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
5
Manufacturer series
RAST 2.5
Spatial orientation
angled 90°
Current rating
2A
Electrical mounting
IDC
Contacts pitch
2.5mm
Connector pinout layout
1x5
Contact plating
tinned
Wire cross-section
0.22...0.35mm2
Gross weight1.182 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
284865-5
297 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Packaging method by the manufacturer:Tray = 308 pcs