+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | card edge | |
Connector | plug | |
Number of pins | 5 | |
Manufacturer series | AMP DUOPLUG 2.5 | |
Electrical mounting | IDC | |
Mechanical mounting | for cable | |
Contacts pitch | 2.5mm | |
Connector pinout layout | 1x5 | |
Wire cross-section | 0.22mm2 | |
Alias | RAST 2.5 |