+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

285-195

Splice terminal: rail; 285; 232A; 1kV; spring clamp; grey; 25÷95mm2


Manufacturer: WAGO

Manufacturer part number:
285-195
TME Symbol:
285-195

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
285
Current rating
232A
Rated voltage
1kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
25...95mm2
Number of ways
1
Number of terminals
2
Body dimensions
25x101x107mm
Gross weight261.8 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
285-195
0 in TME stock
Net price for quantities from 5 pcs - 31.29 USDGross price for quantities from 5 pcs - 31.29 USD
Net price for quantities from 10 pcs - 27.53 USDGross price for quantities from 10 pcs - 27.53 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs