+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of splice terminal | rail | |
Manufacturer series | 285 | |
Current rating | 232A | |
Rated voltage | 1kV | |
Electrical mounting | spring clamp | |
Colour | yellow-green | |
Wire cross-section | 25...95mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Body dimensions | 25x101x107mm |