+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2852960050

Wire; 2x1.5mm2; unshielded; 600V; 50m; Cu; stranded; grey

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2852960050
TME Symbol:
2852960050

Specification

Manufacturer
WEIDMÜLLER
Type of wire
data transmission
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PUR
Package contents
50m
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Insulation colour
grey
Cable external diameter
6.4mm
Kind of material
halogen free
Operating temperature
-25...85°C
CPR standard
no classification
Gross weight170 g
See other products in this category: Multicore Cables - Unshielded WEIDMÜLLER,
*
2852960050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 493.61 USDGross price for quantities from 1 pcs - 493.61 USD