+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: IE-C5GO6LR0008F40F40-X-K6KV
Manufacturer | WEIDMÜLLER | |
Type of connection cable | telephone | |
Version | interlaced | |
Cable length | 0.8m | |
Insulation colour | red | |
Connector pinout layout | 6p6c | |
Application of connection lead | telephone - socket | |
Wire insulation material | LSZH | |
Core diameter | 24/7AWG | |
Cable external diameter | 4.95mm | |
Operating temperature | -20...60°C | |
Kind of cable | U/UTP | |
IP rating | IP20 | |
Conform to the norm | EN 60332-1 | |
Shield structure | unshielded | |
Number of cores | 6 | |
No. of pairs | 3 | |
Cable structure | 3x2x24AWG |