+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2860910012

Cable: telephone; interlaced; RJ12 plug,both sides; Len: 1.2m; red


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2860910012

Alternative designations: IE-C5GO6LR0012F40F40-X-K6KV

TME Symbol:
2860910012

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
telephone
Version
interlaced
Cable length
1.2m
Insulation colour
red
Connector pinout layout
6p6c
Application of connection lead
telephone - socket
Wire insulation material
LSZH
Core diameter
24/7AWG
Cable external diameter
4.95mm
Operating temperature
-20...60°C
Kind of cable
U/UTP
IP rating
IP20
Conform to the norm
EN 60332-1
Shield structure
unshielded
Number of cores
6
No. of pairs
3
Cable structure
3x2x24AWG
Cable/adapter structure
  • both sides
  • RJ12 plug
Gross weight39.22 g
Certificates
EAN code4099986760691
See other products in this category: Telephone Cables Assemblies WEIDMÜLLER,
*
2860910012
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.27 USDGross price for quantities from 1 pcs - 18.27 USD
Net price for quantities from 3 pcs - 16.45 USDGross price for quantities from 3 pcs - 16.45 USD
Net price for quantities from 5 pcs - 14.62 USDGross price for quantities from 5 pcs - 14.62 USD
Net price for quantities from 10 pcs - 12.79 USDGross price for quantities from 10 pcs - 12.79 USD