+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2861276

Automation module: digital input; IP20; Inline; 19.2÷30VDC; IN: 4


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2861276

Alternative designations: IB IL 24 DO 4-PAC

TME Symbol:
2861276

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Inline
Number of inputs
4
Body dimensions
12.2x140.5x71.5mm
Data transfer rate
500kbps
Supply voltage
  • 19.2...30V DC
Gross weight93.61 g
Certificates
EAN code4017918894214
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2861276
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.52 USDGross price for quantities from 1 pcs - 78.52 USD
Net price for quantities from 5 pcs - 72.91 USDGross price for quantities from 5 pcs - 72.91 USD