+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2861331

Automation module: mains; IP20; Inline; 19.2÷30VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2861331

Alternative designations: IB IL 24 PWR IN-PAC

TME Symbol:
2861331

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
mains
IP rating
IP20
Manufacturer series
Inline
Body dimensions
12.2x119.8x71.5mm
Supply voltage
  • 19.2...30V DC
Gross weight82.4 g
Certificates
EAN code4017918894276
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2861331
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 27.46 USD
Net price for quantities from 5 pcs - 25.50 USDGross price for quantities from 5 pcs - 25.50 USD