+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2865880000

F: 50÷60Hz; IP57; -40÷80°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2865880000
TME Symbol:
2865880000

Specification

Manufacturer
WEIDMÜLLER
Frequency
50...60Hz
IP rating
IP57
Operating temperature
-40...80°C
Gross weight100 g
See other products in this category: Rogowski Coils WEIDMÜLLER
*
2865880000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 359.95 USDGross price for quantities from 1 pcs - 359.95 USD
Net price for quantities from 3 pcs - 334.71 USDGross price for quantities from 3 pcs - 334.71 USD