+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2867225

Cable; 15m; N male,both sides; PE; black; straight; 50Ω; -40÷80°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2867225

Alternative designations: RAD-CAB-RG213-50

TME Symbol:
2867225

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
RG213/U
Cable length
15m
Wire insulation material
PE
Outside diameter
10mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...80°C
Cable/adapter structure
  • both sides
  • N male
Gross weight2.43 kg
Certificates
EAN code4017918931742
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
2867225
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 288.87 USDGross price for quantities from 1 pcs - 288.87 USD
Net price for quantities from 5 pcs - 252.77 USDGross price for quantities from 5 pcs - 252.77 USD