+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2867393

Cable; 24m; N male,both sides; PE; black; straight; 50Ω; -40÷85°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2867393

Alternative designations: RAD-CAB-PFP400-80

TME Symbol:
2867393

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
PFP-400
Cable length
24m
Wire insulation material
PE
Outside diameter
10mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N male
Gross weight3.1447 kg
Certificates
EAN code4017918931766
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
2867393
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 381.30 USDGross price for quantities from 1 pcs - 381.30 USD
Net price for quantities from 5 pcs - 333.63 USDGross price for quantities from 5 pcs - 333.63 USD