+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

287-1ABE

Heatsink: moulded; TO220; black; L: 30mm; W: 25.4mm; H: 12.7mm; screw


Manufacturer: Wakefield Thermal

Manufacturer part number:
287-1ABE
TME Symbol:
287-1ABE

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
moulded
Application
TO220
Colour
black
Length
30mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight3.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
287-1ABE
1738 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 510 pcs - 1.12 USDGross price for quantities from 510 pcs - 1.12 USD
Net price for quantities from 1020 pcs - 1.05 USDGross price for quantities from 1020 pcs - 1.05 USD
Net price for quantities from 2040 pcs - 1.03 USDGross price for quantities from 2040 pcs - 1.03 USD
Packaging method by the manufacturer:
Bag = 170 pcs