+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2874580000

Splice terminal: rail; 232A; 1kV; screw-in; screw,push-in; wemid

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2874580000

Alternative designations: WPD 331CC 3X95/3X95 BL

TME Symbol:
2874580000

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
232A
Rated voltage
1kV
Mechanical mounting
screw-in
Electrical mounting
push-in, screw
Flammability rating
UL94V-0
Body material
wemid
Height
95mm
Body colour
blue
Alias
WPD 331CC 3X95/3X95 BL
Operating temperature
-50...120°C
Gross weight302.7 g
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
2874580000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.45 USDGross price for quantities from 1 pcs - 26.45 USD