+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

289-195

Connector: RJ45; socket; PIN: 8; Cat 6; shielded; 8p8c; IDC; angled


Manufacturer: WAGO

Manufacturer part number:
289-195
TME Symbol:
289-195

Specification

Manufacturer
WAGO
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for DIN rail mounting
Electrical mounting
IDC
Spatial orientation
angled
Gross weight51 g
Certificates
See other products in this category: RJ connectors WAGO,
*
289-195
0 in TME stock
Net price for quantities from 1 pcs - 70.73 USDGross price for quantities from 1 pcs - 70.73 USD
Net price for quantities from 2 pcs - 62.87 USDGross price for quantities from 2 pcs - 62.87 USD
Net price for quantities from 3 pcs - 55.01 USDGross price for quantities from 3 pcs - 55.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.