+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

289-198

Connector: RJ45; socket; PIN: 8; Cat 6a; shielded; 8p8c; IDC; angled


Manufacturer: WAGO

Manufacturer part number:
289-198
TME Symbol:
289-198

Specification

Manufacturer
WAGO
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for DIN rail mounting
Electrical mounting
IDC
Spatial orientation
angled
Gross weight34 g
Certificates
See other products in this category: RJ connectors WAGO,
*
289-198
0 in TME stock
Net price for quantities from 1 pcs - 63.51 USDGross price for quantities from 1 pcs - 63.51 USD
Net price for quantities from 2 pcs - 56.46 USDGross price for quantities from 2 pcs - 56.46 USD
Net price for quantities from 3 pcs - 49.40 USDGross price for quantities from 3 pcs - 49.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.