+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

289-422

Splice terminal: rail; male; 1A; 50V; PIN: 64; spring clamp; TS35


Manufacturer: WAGO

Manufacturer part number:
289-422
TME Symbol:
289-422

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Kind of connector
male
Current rating
1A
Rated voltage
50V
Number of pins
64
Electrical mounting
spring clamp
Wire cross-section
0.08...2.5mm2
Mounting rail size
TS35
Gross weight111.3 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
289-422
0 in TME stock
Net price for quantities from 1 pcs - 99.35 USDGross price for quantities from 1 pcs - 99.35 USD
Net price for quantities from 3 pcs - 93.14 USDGross price for quantities from 3 pcs - 93.14 USD
Net price for quantities from 5 pcs - 86.93 USDGross price for quantities from 5 pcs - 86.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs