+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2897020

Automation module: digital input; -25÷55°C; IP20; Inline; 500kbps

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2897020

Alternative designations: IB IL DI 8/S0-PAC

TME Symbol:
2897020

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital input
Operating temperature
-25...55°C
IP rating
IP20
Manufacturer series
Inline
Body dimensions
48.8x119.8x71.5mm
Mounting
for DIN rail mounting
Kind of input
pulse S0
Number of digital inputs
8
Data transfer rate
500kbps
Electrical connection
spring-loaded terminals
Supply voltage
  • 19.2...30V DC
Gross weight205.93 g
Certificates
EAN code4046356133098
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2897020
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 488.03 USDGross price for quantities from 1 pcs - 488.03 USD
Net price for quantities from 5 pcs - 453.18 USDGross price for quantities from 5 pcs - 453.18 USD