+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

290-2AB

Heatsink: extruded; U; TO202,TO218,TO220; black; L: 30mm; W: 25.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
290-2AB
TME Symbol:
290-2AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Application
TO202, TO218, TO220
Colour
black
Length
30mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Manufacturer series
290
Gross weight3.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
290-2AB
3418 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 700 pcs - 0.38 USDGross price for quantities from 700 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 100 pcs