+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2900170000

12÷30VDC; -20÷70°C; IP69K

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2900170000
TME Symbol:
2900170000

Specification

Manufacturer
WEIDMÜLLER
Operating voltage
12...30V DC
Operating temperature
-20...70°C
IP rating
IP69K
Gross weight72 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2900170000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 318.81 USDGross price for quantities from 1 pcs - 318.81 USD