+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2900530

Motor starter; for DIN rail mounting; screw terminals; IP20

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900530

Alternative designations: ELR H3-SC- 24DC/500AC-9

TME Symbol:
2900530

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
motor starter
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Additional functions
LED indication
Max. operating voltage
500V AC
Output current
9A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Gross weight192.6 g
Certificates
EAN code4046356526012
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2900530
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.99 USDGross price for quantities from 1 pcs - 125.99 USD
Net price for quantities from 5 pcs - 116.99 USDGross price for quantities from 5 pcs - 116.99 USD