+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: ELR H3-IES-SC- 24DC/500AC-2
Manufacturer | PHOENIX CONTACT | |
Type of automation module | motor starter | |
Mounting | for DIN rail mounting | |
Electrical connection | screw terminals | |
IP rating | IP20 | |
Manufacturer series | CONTACTRON | |
Control voltage | 19.2...30V DC | |
Body dimensions | 22.5x107x114mm | |
Conform to the norm | SIL3 | |
Max. operating voltage | 500V AC | |
Output current | 2.4A | |
Operating temperature | -25...70°C |