+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2901428

Automation module: safety relay; 230VAC; 230VDC; IN: 2; PSRclassic


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2901428

Alternative designations: PSR-SCP-230UC/ESAM4/3X1/1X2/B

TME Symbol:
2901428

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
IP rating
IP20
Supply voltage
  • 230V AC
  • 230V DC
Gross weight242.08 g
Certificates
EAN code4046356592062
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2901428
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 203.02 USDGross price for quantities from 1 pcs - 203.02 USD
Net price for quantities from 5 pcs - 186.01 USDGross price for quantities from 5 pcs - 186.01 USD