+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: EM-MODBUS-GATEWAY-IFS
Manufacturer | PHOENIX CONTACT | |
Type of automation module | communication | |
Operating temperature | -35...50°C | |
IP rating | IP20 | |
Manufacturer series | INTERFACE | |
Body dimensions | 22.5x107.8x113.8mm | |
Mounting | for DIN rail mounting | |
Communictions protocol | Modbus TCP | |
Connection | RJ45 | |
Number of digital inputs | 8 | |
Number of digital outputs | 4 | |
Kind of output | relay x4 | |
Data transfer rate | 10Mbps, 100Mbps | |
Kind of module | gateway | |
Electrical connection | push-in terminals |