+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2901988

Automation module: communication; -25÷50°C; IP20; INTERFACE; RJ45

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2901988

Alternative designations: EM-ETH-GATEWAY-IFS

TME Symbol:
2901988

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
communication
Operating temperature
-25...50°C
IP rating
IP20
Manufacturer series
INTERFACE
Body dimensions
22.5x107.8x113.8mm
Mounting
for DIN rail mounting
Communictions protocol
EtherNET/IP
Connection
RJ45
Number of digital inputs
8
Number of digital outputs
4
Kind of output
relay x4
Data transfer rate
10Mbps, 100Mbps
Kind of module
gateway
Electrical connection
push-in terminals
Supply voltage
  • 19.2...30V DC
Gross weight165.69 g
Certificates
EAN code4046356641937
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2901988
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 319.84 USDGross price for quantities from 1 pcs - 319.84 USD
Net price for quantities from 5 pcs - 296.99 USDGross price for quantities from 5 pcs - 296.99 USD