+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2902077

Cable; D-Sub 37pin socket,both sides; PVC; Len: 40m; grey; Core: Cu

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2902077

Alternative designations: CABLE-D37SUB/B/B/4000/KONFEK/S

TME Symbol:
2902077

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
40m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
10.8mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • D-Sub 37pin socket
Gross weight333 g
Certificates
EAN code4046356646260
See other products in this category: Computer cables and adapters PHOENIX CONTACT
*
2902077
Product withdrawn from the offer
Use the specification table below to search for similar products