+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2903910

Reversing motor starter; for DIN rail mounting; IP20; 500VAC

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2903910

Alternative designations: ELR H5-I-PT- 24DC/500AC-2

TME Symbol:
2903910

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
reversing motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
2.4A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • LED indication
  • overload protection
Gross weight239.5 g
Certificates
EAN code4046356771337
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2903910
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 151.21 USDGross price for quantities from 1 pcs - 151.21 USD
Net price for quantities from 5 pcs - 140.42 USDGross price for quantities from 5 pcs - 140.42 USD