+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2903912

Reversing motor starter; for DIN rail mounting; IP20; 500VAC; 9A

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2903912

Alternative designations: ELR H5-I-PT- 24DC/500AC-9

TME Symbol:
2903912

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
reversing motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
9A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • emergency tripping function
  • LED indication
  • overload protection
Gross weight242.2 g
Certificates
EAN code4046356771351
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2903912
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 151.16 USDGross price for quantities from 1 pcs - 151.16 USD
Net price for quantities from 5 pcs - 140.36 USDGross price for quantities from 5 pcs - 140.36 USD