+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2904477

Filter terminal block; 24VDC; for DIN rail mounting; -25÷55°C

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2904477

Alternative designations: PSR-FTB/20/86

TME Symbol:
2904477

Specification

Manufacturer
PHOENIX CONTACT
Type of control accessories
filter terminal block
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Electrical connection
push-in terminals
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight32.79 g
Certificates
EAN code4046356831512
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
*
2904477
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.77 USDGross price for quantities from 1 pcs - 41.77 USD