+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29145099

Connector: fiber optic; plug; data transfer; duplex,HFBR-4516


Manufacturer: LAPP

Manufacturer part number:
29145099
TME Symbol:
29145099

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector family
data transfer
Electrical mounting
crimped
Mechanical mounting
for cable
Connector colour
grey
Kind of cable
POF 2,2mm
Connector variant
  • duplex
  • HFBR-4516
Gross weight2.37 g
Certificates
EAN code4044776512783

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29145099
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 4 pcs - 4.22 USDGross price for quantities from 4 pcs - 4.22 USD
Net price for quantities from 12 pcs - 3.76 USDGross price for quantities from 12 pcs - 3.76 USD
Packaging method by the manufacturer:Bag = 4 pcs