+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29150099

Connector: fiber optic; plug; data transfer; crimped; for cable


Manufacturer: LAPP

Manufacturer part number:
29150099
TME Symbol:
29150099

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector family
data transfer
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of cable
POF 2,2mm
Connector variant
  • F-05(TOCP155K)
  • simplex
Gross weight0.94 g
Certificates
EAN code4044776512721

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29150099
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 4 pcs - 1.98 USDGross price for quantities from 4 pcs - 1.98 USD
Net price for quantities from 12 pcs - 1.76 USDGross price for quantities from 12 pcs - 1.76 USD
Packaging method by the manufacturer:
Bag = 4 pcs