+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2920L110/60MR

Fuse: PTC polymer; 1.1A; SMD; 2920L; 2920

Manufacturer: LITTELFUSE

Manufacturer part number:
2920L110/60MR
TME Symbol:
2920L110/60MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
1.1A
Max surge current
20A
Switched current
2.2A
Max. voltage
60V DC
Mounting
SMD
Manufacturer series
2920L
Power
2W
Min. resistance
120mΩ
Max resistance
0.41Ω
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
2mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight0.168 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L110/60MR
1359 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs