+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Current rating | 1.25A | |
Max surge current | 40A | |
Switched current | 2.5A | |
Max. voltage | 15V DC | |
Mounting | SMD | |
Manufacturer series | 2920L | |
Power | 1.5W | |
Min. resistance | 70mΩ | |
Max resistance | 0.25Ω | |
Case - inch | 2920 | |
Fuses application | automotive applications | |
A dimension | 7.98mm | |
B dimension | 5.44mm | |
C dimension | 1mm | |
D dimension | 2.5mm | |
E dimension | 2mm | |
Operating temperature | -40...85°C |