+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2920L200/24DR

Fuse: PTC polymer; 2A; SMD; 2920L; 2920

Manufacturer: LITTELFUSE

Manufacturer part number:
2920L200/24DR
TME Symbol:
2920L200/24DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
2A
Max surge current
40A
Switched current
4A
Max. voltage
24V DC
Mounting
SMD
Manufacturer series
2920L
Power
1.5W
Min. resistance
50mΩ
Max resistance
125mΩ
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.25mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight0.142 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L200/24DR
1917 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs