+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | coupler | |
Kind of connector | male x2 | |
Manufacturer series | CT | |
Max. voltage | 125V | |
Maximum current | 2A | |
Number of pins | 5 | |
Spatial orientation | straight | |
Contacts pitch | 2mm | |
Family | AMP |