+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | contact, socket | |
Kind of connector | male | |
Manufacturer series | Mini CT | |
Contact plating | tinned | |
Electrical mounting | THT | |
Mechanical mounting | for cable, for panel mounting, on PCBs | |
Current rating | 2A | |
Contacts pitch | 1.5mm | |
Rated voltage | 50V/50V AC | |
Spatial orientation | straight | |
Operating temperature | -30...105°C |