+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

292303-1

Connector: USB A; socket; on PCBs; THT; PIN: 4; angled 90°; USB 2.0


Manufacturer: TE Connectivity

Manufacturer part number:
292303-1
TME Symbol:
292303-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
4
Spatial orientation
angled 90°
Version
USB 2.0
Gross weight1.9 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
292303-1
152 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 30 pcs - 2.97 USDGross price for quantities from 30 pcs - 2.97 USD
Net price for quantities from 90 pcs - 2.18 USDGross price for quantities from 90 pcs - 2.18 USD
Net price for quantities from 300 pcs - 1.78 USDGross price for quantities from 300 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs