+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

292303-5

Connector: USB A; socket; Plating: gold-plated; PIN: 4; THT; UL94V-0

Manufacturer: TE Connectivity

Manufacturer part number:
292303-5
TME Symbol:
292303-5

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Contact plating
gold-plated
Number of pins
4
Electrical mounting
THT
Spatial orientation
horizontal
Connector variant
shielded
Operating temperature
-55...85°C
Flammability rating
UL94V-0
Mechanical durability
1500 cycles
Version
USB 2.0
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
292303-5
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 20 pcs - 2.87 USDGross price for quantities from 20 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.