+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

292304-2

Connector: USB B; socket; THT; angled 90°; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
292304-2
TME Symbol:
292304-2

Specification

Manufacturer
TE Connectivity
Type of connector
USB B
Connector
socket
Electrical mounting
THT
Spatial orientation
angled 90°
Contact plating
gold-plated
Gross weight2.51 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
292304-2
44 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 40 pcs - 2.56 USDGross price for quantities from 40 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 120 pcs - 2.26 USDGross price for quantities from 120 pcs - 2.26 USD
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.