+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

292336-1

Connector: USB A; socket; on PCBs; THT; PIN: 4; side,angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
292336-1
TME Symbol:
292336-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
4
Spatial orientation
angled 90°, side
Version
USB 2.0
Gross weight2.66 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
292336-1
71 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 110 pcs - 4.81 USDGross price for quantities from 110 pcs - 4.81 USD
Net price for quantities from 220 pcs - 4.64 USDGross price for quantities from 220 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs