+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: CABLE-D- 9SUB/F/OE/0,25/S/3,0M
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | D-Sub - cables | |
Wire insulation material | PVC | |
Cable length | 3m | |
Insulation colour | grey | |
Core diameter | 24AWG | |
Version | connection 1:1, with earthing | |
Kind of core | Cu | |
Shield structure | shielded | |
Conform to the norm | CSA FT1 UL 2464/1061 VW-1 | |
Cable external diameter | 6.7mm | |
IP rating | IP54 | |
Manufacturer series | VARIOFACE | |
Operating temperature | -10...70°C |