+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

294-4006

Installation; 24A; 500V; push-in,spring clamp; 0.5÷2.5mm2; ways: 6


Manufacturer: WAGO

Manufacturer part number:
294-4006
TME Symbol:
294-4006

Specification

Manufacturer
WAGO
Type of splice terminal
installation
Current rating
24A
Rated voltage
0.5kV
Electrical mounting
push-in, spring clamp
Wire cross-section
0.5...2.5mm2
Number of ways
6
Connector variant
with push button
Gross weight18 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
294-4006
0 in TME stock
Net price for quantities from 250 pcs - 2.87 USDGross price for quantities from 250 pcs - 2.87 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.