+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

294-4013

Installation; 24A; 500V; push-in,spring clamp; 0.5÷2.5mm2; ways: 3


Manufacturer: WAGO

Manufacturer part number:
294-4013
TME Symbol:
294-4013

Specification

Manufacturer
WAGO
Type of splice terminal
installation
Current rating
24A
Rated voltage
0.5kV
Electrical mounting
push-in, spring clamp
Wire cross-section
0.5...2.5mm2
Number of ways
3
Connector variant
with push button
Marking
L, N, PE
Gross weight9.05 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
294-4013
500 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs