+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29441099

Connector: fiber optic; adapter; data transfer; HFBR


Manufacturer: LAPP

Manufacturer part number:
29441099
TME Symbol:
29441099

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
adapter
Connector family
data transfer
Connector variant
HFBR
Gross weight1.71 g
Certificates
EAN code4044776520627

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29441099
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 4 pcs - 3.55 USDGross price for quantities from 4 pcs - 3.55 USD
Net price for quantities from 12 pcs - 3.14 USDGross price for quantities from 12 pcs - 3.14 USD
Packaging method by the manufacturer:Bag = 4 pcs