+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | assembly | |
Kind of cable | VFD | |
Cable structure | 4x12AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
Core diameter | 12AWG | |
Core marking | black, numbered + ground wire | |
Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | TPE | |
Insulation colour | black | |
Rated voltage | 1kV | |
Operating temperature | -40...90°C | |
Resistance to | flame, UV rays | |
Package contents | 305m | |
Cable external diameter | 16.8mm | |
CPR standard | no classification | |
Earth core | yellow-green | |
Conform to the norm | FT4 UL 1685 | |
Package contents - ft | 1000ft | |
Ground | tinned copper strand 12AWG | |
Information | The UL Label and Mark on full factory packaging only |