+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2981062

Automation module: safety relay; 24VDC; IN: 2; PSRclassic; IP20

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2981062

Alternative designations: PSR-SPP- 24UC/ESL4/3X1/1X2/B

TME Symbol:
2981062

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...55°C
Electrical connection
push-in terminals
Safety outputs
NO x3
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight191.7 g
Certificates
EAN code4017918927196
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2981062
5 in TME stock
Net price for quantities from 1 pcs - 230.54 USDGross price for quantities from 1 pcs - 230.54 USD
Net price for quantities from 5 pcs - 214.07 USDGross price for quantities from 5 pcs - 214.07 USD
No. of pieces (Multiplicity: 1)