+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2981363

Automation module: safety relay; 24VAC; 24VDC; IN: 1; PSRclassic

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2981363

Alternative designations: PSR-SCF- 24UC/URM/2X21

TME Symbol:
2981363

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
1
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...50°C
Electrical connection
screw terminals
Safety outputs
SPDT x2
IP rating
IP20
Supply voltage
  • 24V AC
  • 24V DC
Gross weight55.4 g
Certificates
EAN code4017918946906
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2981363
18 in TME stock
Net price for quantities from 1 pcs - 38.37 USDGross price for quantities from 1 pcs - 38.37 USD
Net price for quantities from 5 pcs - 35.62 USDGross price for quantities from 5 pcs - 35.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs