+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2981800

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2981800

Alternative designations: PSR-SCP- 24DC/ESD/4X1/30

TME Symbol:
2981800

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...45°C
Electrical connection
screw terminals
Safety outputs
NO x4
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight229.36 g
Certificates
EAN code4046356117968
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2981800
1 in TME stock
Net price for quantities from 1 pcs - 297.98 USDGross price for quantities from 1 pcs - 297.98 USD
Net price for quantities from 5 pcs - 276.70 USDGross price for quantities from 5 pcs - 276.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.