+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: IB IL 24 PSDI 8-PAC
Manufacturer | PHOENIX CONTACT | |
Type of automation module | digital input | |
Operating temperature | -25...55°C | |
IP rating | IP20 | |
Manufacturer series | Inline | |
Body dimensions | 48.8x119.8x71.5mm | |
Mounting | for DIN rail mounting | |
Communictions protocol | INTERBUS Safety, PROFIsafe | |
Additional functions | Safety Bridge technology | |
Number of digital inputs | 8 | |
Kind of module | safety | |
Electrical connection | spring-loaded terminals |